-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9507
|
Newark | Ic, I/O Expander, 8Bit, 3.4Mhz, Soic-18, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:18Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP23009-E/SO Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
MCP23009-E/SO-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
390 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP23009-E/SO
|
Avnet Americas | I/O Expander 18-Pin SOIC W - Rail/Tube (Alt: MCP23009-E/SO) RoHS: Compliant Min Qty: 294 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-MCP23009-E/SO
|
Mouser Electronics | Interface - I/O Expanders 8-bit I/O Expander I2C interface RoHS: Compliant | 625 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP23009-E/SO
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
70047064
|
RS | Microchip MCP23009-E/SO I/O Expander, 18-Pin SOIC | Microchip Technology Inc. MCP23009-E/SO RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 42 Container: Tube | 0Tube |
|
$1.2600 / $1.3800 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin SOIC W - Tube RoHS: Compliant | 0 |
|
$1.0000 / $1.2600 | Buy Now |
DISTI #
MCP23009-E/SO
|
TME | IC: interface, I/O expander, 3.4Mbps, 1.8÷5.5VDC, I2C, SMD, SO18 Min Qty: 1 | 0 |
|
$1.3600 / $1.5400 | RFQ |
|
Ameya Holding Limited | IC: interface, I/O expander, 3.4Mbps, 1.8÷5.5VDC, I2C, SMD, SO18 | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23009-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009-E/SO
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23009-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23009-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23009-E/SO vs MCP23009-E/SS |
MCP23008-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23009-E/SO vs MCP23008-E/SS |
MCP23S08T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/SO vs MCP23S08T-E/SO |
MCP23S08T-E/ML | 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP23009-E/SO vs MCP23S08T-E/ML |
MCP23S09-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23009-E/SO vs MCP23S09-E/P |
PCAL9538APWJ | PCAL9538A - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O TSSOP 16-Pin | NXP Semiconductors | MCP23009-E/SO vs PCAL9538APWJ |
MCP23009-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23009-E/SO vs MCP23009-E/P |
PCF8574TS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | MCP23009-E/SO vs PCF8574TS/3,118 |
MCP23008T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/SO vs MCP23008T-E/SO |
MCP23S08-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/SO vs MCP23S08-E/SO |