-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1817
|
Newark | I/O Expander, 8 I/O, Qfn-20 Rohs Compliant: Yes |Microchip MCP23S08T-E/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1202 |
|
$1.4500 / $1.7200 | Buy Now |
DISTI #
17M0630
|
Newark | Ic, i/O Port,8-Bit, llcc,20Pin, plastic Rohs Compliant: Yes |Microchip MCP23S08T-E/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
DISTI #
MCP23S08T-E/MLCT-ND
|
DigiKey | IC XPNDR 10MHZ SPI 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2231 In Stock |
|
$1.3250 / $1.6500 | Buy Now |
DISTI #
MCP23S08T-E/ML
|
Avnet Americas | I/O Expander 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP23S08T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
579-MCP23S08T-E/ML
|
Mouser Electronics | Interface - I/O Expanders 8bit Input/Output Exp SPI interface RoHS: Compliant | 6071 |
|
$1.3300 / $1.6500 | Buy Now |
DISTI #
MCP23S08T-E/ML
|
Microchip Technology Inc | 8 BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
3204 Alternates Available |
|
$1.1700 / $1.6500 | Buy Now |
DISTI #
70452985
|
RS | 8-bit Input/Output Expander, SPI interface20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP23S08T-E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin QFN - Tape&Reel RoHS: Compliant |
6600 In Stock |
|
$1.2600 / $1.3600 | Buy Now |
|
Bristol Electronics | 2256 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08T-E/ML
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S08-E/ML | 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP23S08T-E/ML vs MCP23S08-E/ML |