-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1955
|
Newark | Soic 8-Bit Input/Output Expander, Spi Interface Rohs Compliant: Yes |Microchip MCP23S08-E/SO Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
34M7437
|
Newark | I/O Expander, 8Bit, 10 Mhz, Serial, Spi, 1.8 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP23S08-E/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13173 |
|
$1.2800 / $1.2900 | Buy Now |
DISTI #
MCP23S08-E/SO-ND
|
DigiKey | IC XPNDR 10MHZ SPI 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5885 In Stock |
|
$1.2375 / $1.5400 | Buy Now |
DISTI #
MCP23S08-E/SO
|
Avnet Americas | I/O Expander 18-Pin SOIC W - Rail/Tube (Alt: MCP23S08-E/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 302 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
579-MCP23S08-E/SO
|
Mouser Electronics | Interface - I/O Expanders In/Out SPI int RoHS: Compliant | 42280 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
MCP23S08-E/SO
|
Microchip Technology Inc | 8-bit I/O Expander with SPI Interface., Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
221 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70046140
|
RS | 8-bit Input/Output Expander SPI interface | Microchip Technology Inc. MCP23S08-E/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 23 |
|
$0.7000 | Buy Now |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 42 Container: Tube | 0Tube |
|
$1.2600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SOIC W - 18-Pin. RoHS: Compliant |
3612 In Stock 1218 Factory Stock |
|
$1.2000 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08-E/SO
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S08T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S08-E/SO vs MCP23S08T-E/SO |