-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7656
|
Newark | I/O Expander, 8Bit, 10 Mhz, Spi, 1.8 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP23S09-E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.3300 / $1.7600 | Buy Now |
DISTI #
07P9503
|
Newark | Ic, I/O Expander, 8Bit, 10Mhz, Dip-18, Chip Configuration:8Bit, Bus Frequency:10Mhz, Ic Interface Type:Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:18Pins, No. Of I/O S:8I/O S, Msl:- Rohs Compliant: Yes |Microchip MCP23S09-E/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
MCP23S09-E/P-ND
|
DigiKey | IC XPNDR 10MHZ SPI 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
186 In Stock |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
MCP23S09-E/P
|
Avnet Americas | I/O Expander 18-Pin PDIP - Rail/Tube (Alt: MCP23S09-E/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
579-MCP23S09-E/P
|
Mouser Electronics | Interface - I/O Expanders 8-bit I/O Expander SPI interface RoHS: Compliant | 221 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
MCP23S09-E/P
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
3775 Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
DISTI #
70047065
|
RS | Microchip MCP23S09-E/P I/O Expander, 18-Pin PDIP | Microchip Technology Inc. MCP23S09-E/P RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ |
|
Future Electronics | MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.4000 / $1.5900 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin PDIP - Tube RoHS: Compliant | 3775 Factory Stock |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
MCP23S09-E/P
|
TME | IC: interface, I/O expander, 10Mbps, 1.8÷5.5VDC, SPI, THT, DIP18 Min Qty: 1 | 248 |
|
$1.3900 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S09-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S09-E/P
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S09-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S09-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23009-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S09-E/P vs MCP23009-E/SS |
MCP23008-E/SS | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP23S09-E/P vs MCP23008-E/SS |
MCP23S08T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S09-E/P vs MCP23S08T-E/SO |
MCP23S08T-E/ML | 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP23S09-E/P vs MCP23S08T-E/ML |
PCAL9538APWJ | PCAL9538A - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O TSSOP 16-Pin | NXP Semiconductors | MCP23S09-E/P vs PCAL9538APWJ |
MCP23009-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23S09-E/P vs MCP23009-E/P |
PCF8574TS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | MCP23S09-E/P vs PCF8574TS/3,118 |
MCP23008T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S09-E/P vs MCP23008T-E/SO |
MCP23S08-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S09-E/P vs MCP23S08-E/SO |
MCP23008-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23S09-E/P vs MCP23008-E/SO |