Part Details for MCP201-I/MF by Microchip Technology Inc
Overview of MCP201-I/MF by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCP201-I/MF
MCP201-I/MF CAD Models
MCP201-I/MF Part Data Attributes
|
MCP201-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP201-I/MF
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 5.99 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.92 mm |
Alternate Parts for MCP201-I/MF
This table gives cross-reference parts and alternative options found for MCP201-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP201-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1027T/20,118 | TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin | NXP Semiconductors | MCP201-I/MF vs TJA1027T/20,118 |
MCP2022P-E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-I/MF vs MCP2022P-E/SL |
TJA1020T/VM,518 | TJA1020 - LIN transceiver SOIC 8-Pin | NXP Semiconductors | MCP201-I/MF vs TJA1020T/VM,518 |
MCP201-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP201-I/MF vs MCP201-E/P |
TH8056KDC-AAA-014-RE | Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 | Melexis Microelectronic Integrated Systems | MCP201-I/MF vs TH8056KDC-AAA-014-RE |
MCP201T-I/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP201-I/MF vs MCP201T-I/P |
MCP2022P-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-I/MF vs MCP2022P-E/MF |
MCP2022T-500E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP201-I/MF vs MCP2022T-500E/ST |
MCP2050T-500E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-I/MF vs MCP2050T-500E/P |
935295078118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MCP201-I/MF vs 935295078118 |