-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6334
|
Newark | Lin Transceiver, 20Kbaud, Soic-8, Device Type:Lin Transceiver, Output Voltage:2V, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Nxp TJA1027T/20,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.7050 / $1.2200 | Buy Now |
DISTI #
78T6186
|
Newark | Lin 2.2A/Sae J2602 Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1027T/20,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6450 | Buy Now |
DISTI #
568-11883-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4557 In Stock |
|
$0.4989 / $1.1000 | Buy Now |
DISTI #
TJA1027T/20,118
|
Avnet Americas | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1027T/20,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4536 / $0.4986 | Buy Now |
DISTI #
771-TJA1027T/20118
|
Mouser Electronics | LIN Transceivers LIN 2.2/SAE J2602 transceiver RoHS: Compliant | 5620 |
|
$0.4840 / $1.2500 | Buy Now |
|
Future Electronics | TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 25000Reel |
|
$0.4650 / $0.4900 | Buy Now |
DISTI #
71241843
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2335 | Americas - 29985 |
|
$0.5137 / $0.9425 | Buy Now |
DISTI #
TJA1027T/20,118
|
Avnet Silica | LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R (Alt: TJA1027T/20,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S537101114582
|
Chip1Stop | LIN 2.2A/SAE J2602 transceiver RoHS: Compliant pbFree: Yes Container: Cut Tape | 29985 |
|
$0.4490 / $1.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | 1 Transceiver 1 SOIC-8 LIN Transceivers ROHS | 2769 |
|
$0.3109 / $0.4989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1027T/20,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1027T/20,118
NXP Semiconductors
TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1027T/20,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1027T/20,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTLIN10285DRQ1 | Texas Instruments | Check for Price | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SOIC -40 to 125 | TJA1027T/20,118 vs PTLIN10285DRQ1 |
935277292118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | TJA1027T/20,118 vs 935277292118 |
TCAN4550RGYTQ1 | Texas Instruments | Check for Price | Automotive system basis chip (SBC) with integrated CAN FD controller & transceiver 20-VQFN -40 to 125 | TJA1027T/20,118 vs TCAN4550RGYTQ1 |
BD41020FJ-CE2 | ROHM Semiconductor | Check for Price | Interface Circuit, PDSO8, 6 X 4.90 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | TJA1027T/20,118 vs BD41020FJ-CE2 |
MCP2022PT-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | TJA1027T/20,118 vs MCP2022PT-E/SL |
MCP201-E/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TJA1027T/20,118 vs MCP201-E/P |
MCP2022P-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | TJA1027T/20,118 vs MCP2022P-E/SL |
MCP201-I/P | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TJA1027T/20,118 vs MCP201-I/P |
TLIN10285SDRQ1 | Texas Instruments | $0.6876 | Automotive local interconnect network (LIN) Transceiver with integrated voltage regulator 8-SOIC -40 to 125 | TJA1027T/20,118 vs TLIN10285SDRQ1 |
TH8056KDC-AAA-014-RE | Melexis Microelectronic Integrated Systems | Check for Price | Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 | TJA1027T/20,118 vs TH8056KDC-AAA-014-RE |