-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP201-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP201-E/P
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP201-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP201-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268733112 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP201-E/P vs 935268733112 |
TLIN10285DDARQ1 | Automotive local interconnect network (LIN) transceiver with integrated voltage regulator 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP201-E/P vs TLIN10285DDARQ1 |
MC33389CVW | DATACOM, INTERFACE CIRCUIT, PDSO20, LEAD FREE, PLASTIC, HSOP-20 | Freescale Semiconductor | MCP201-E/P vs MC33389CVW |
TJA1022TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT1086-2, MO-229, HVSON-14 | NXP Semiconductors | MCP201-E/P vs TJA1022TK |
MCP2050T-500E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-E/P vs MCP2050T-500E/P |
MCP2022PT-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-E/P vs MCP2022PT-E/MD |
MCP2022P-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-E/P vs MCP2022P-E/MF |
MCP2022P-E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP201-E/P vs MCP2022P-E/SL |
935276489118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP201-E/P vs 935276489118 |
935277292112 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP201-E/P vs 935277292112 |