-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16312-E/MS-ND
|
DigiKey | IC REG BUCK ADJ 1A 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2855 In Stock |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MCP16312-E/MS
|
Avnet Americas | Conv DC-DC Single Step Down 4.4V 30V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP16312-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
85W9049
|
Avnet Americas | Conv DC-DC Single Step Down 4.4V 30V 8-Pin MSOP Tube - Bulk (Alt: 85W9049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1200 Partner Stock |
|
$1.3000 / $1.7000 | Buy Now |
DISTI #
579-MCP16312-E/MS
|
Mouser Electronics | Switching Voltage Regulators 30V Input, PWM Synchronous Buck Switching Regulator RoHS: Compliant | 5642 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MCP16312-E/MS
|
Microchip Technology Inc | 30V Input, PWM Synchronous Buck Switching Regulator, Projected EOL: 2039-12-16 RoHS: Compliant pbFree: Yes |
870 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
70452178
|
RS | 30V Input, 1A, PWM Synchronous Buck Switching Regulator8 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP16312-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP16312 Series 30 V 1 A 500 kHz Synchronous Step-Down DC-DC Converter - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Container: Tube | 0Tube |
|
$1.3300 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A Automotive 8-Pin MSOP Tube RoHS: Compliant |
1200 In Stock 1600 Factory Stock |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
67025122
|
Verical | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$1.5182 / $1.6291 | Buy Now |
DISTI #
70355951
|
Verical | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 117 Package Multiple: 1 | Americas - 1200 |
|
$0.6270 / $0.7005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16312-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16312-E/MS
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 24V; ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP16312-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16312-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16312-E/MSVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16312-E/MS vs MCP16312-E/MSVAO |