Part Details for MP8670DN-LF-Z by Monolithic Power Systems
Overview of MP8670DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8670DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8670DN-LF-ZCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2291 In Stock |
|
$2.6866 / $5.0900 | Buy Now |
DISTI #
MP8670DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 30V 8-Pin SOIC N EP T/R - Tape and Reel (Alt: MP8670DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, PDSO8 | 2270 |
|
$2.0475 / $5.8500 | Buy Now |
DISTI #
MP8670DN-LF-Z
|
Avnet Silica | (Alt: MP8670DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8670DN-LF-Z
MP8670DN-LF-Z CAD Models
MP8670DN-LF-Z Part Data Attributes
|
MP8670DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8670DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT ADJUSTABLE FROM 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP8670DN-LF-Z
This table gives cross-reference parts and alternative options found for MP8670DN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8670DN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16312T-E/MS | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312T-E/MS |
MCP16312-E/MS | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312-E/MS |
MP8670DN-LF | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Monolithic Power Systems | MP8670DN-LF-Z vs MP8670DN-LF |
MCP16311T-E/MNY | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16311T-E/MNY |
MCP16312T-E/Y | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312T-E/Y |
MCP16312T-E/MSVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312T-E/MSVAO |
MCP16311T-E/MNYVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16311T-E/MNYVAO |
MCP16312-E/Y | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312-E/Y |
MCP16311-E/MS | SWITCHING REGULATOR | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16311-E/MS |
MCP16312-E/MSVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MP8670DN-LF-Z vs MCP16312-E/MSVAO |