Part Details for MCP16311-E/Y by Microchip Technology Inc
Overview of MCP16311-E/Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCP16311-E/Y
MCP16311-E/Y CAD Models
MCP16311-E/Y Part Data Attributes
|
MCP16311-E/Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16311-E/Y
Microchip Technology Inc
SWITCHING REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-16 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for MCP16311-E/Y
This table gives cross-reference parts and alternative options found for MCP16311-E/Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16311-E/Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8670DN-Z | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | MCP16311-E/Y vs MP8670DN-Z |
MCP16312-E/MS | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311-E/Y vs MCP16312-E/MS |
MCP16312T-E/Y | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311-E/Y vs MCP16312T-E/Y |
MCP16312-E/MSVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16311-E/Y vs MCP16312-E/MSVAO |
MCP16311-E/MS | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311-E/Y vs MCP16311-E/MS |
MCP16312-E/Y | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311-E/Y vs MCP16312-E/Y |
MCP16311-E/MSVAO | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16311-E/Y vs MCP16311-E/MSVAO |
MP8670DN-LF-Z | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Monolithic Power Systems | MCP16311-E/Y vs MP8670DN-LF-Z |
MCP16311T-E/MNY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311-E/Y vs MCP16311T-E/MNY |
MP8670DN-LF | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Monolithic Power Systems | MCP16311-E/Y vs MP8670DN-LF |