-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2473
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Tdfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tdfn, No. Of Pins:8Pins, Output Current:1A, Output Rohs Compliant: Yes |Microchip MCP16311T-E/MNY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15823 |
|
$1.6200 / $2.0400 | Buy Now |
DISTI #
41AH8440
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Tdfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tdfn, No. Of Pins:8Pins, Output Current:1A Rohs Compliant: Yes |Microchip MCP16311T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
85W9047
|
Newark | 30V Input, 1A, Pwm/Pfm Synchronous Buck Switching Regulator 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP16311T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
MCP16311T-E/MNYCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 8TDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13097 In Stock |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MCP16311T-E/MNY
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 2V to 24V, 1 A, 500 kHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: MCP16311T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Container: Reel | 3300 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
579-MCP16311T-E/MNY
|
Mouser Electronics | Switching Voltage Regulators 30V Synchronous Buck Voltage Regulator RoHS: Compliant | 10736 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
V36:1790_06440670
|
Arrow Electronics | Conv DC-DC 4.4V to 30V Synchronous Step Down Single-Out 2V to 24V 1A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Weeks Date Code: 2244 | Americas - 3300 |
|
$1.5060 | Buy Now |
DISTI #
MCP16311T-E/MNY
|
Microchip Technology Inc | 30V Synchronous Buck Voltage Regulator, Projected EOL: 2039-12-16 RoHS: Compliant pbFree: Yes |
3280 Alternates Available |
|
$1.4200 / $1.9600 | Buy Now |
DISTI #
70572699
|
RS | 30V Input, PWM/PFM Synchronous Buck Switching Regulator | Microchip Technology Inc. MCP16311T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9800 | RFQ |
|
Future Electronics | MCP16311: 30 V 1 A Integrated Synchronous Switch Step-Down Regulator - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16311T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16311T-E/MNY
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 24V; ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP16311T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16311T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16311-E/MNY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16311T-E/MNY vs MCP16311-E/MNY |