Part Details for MCM6264P25 by Motorola Mobility LLC
Overview of MCM6264P25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM6264P25
MCM6264P25 CAD Models
MCM6264P25 Part Data Attributes
|
MCM6264P25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6264P25
Motorola Mobility LLC
8KX8 STANDARD SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.23 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6264P25
This table gives cross-reference parts and alternative options found for MCM6264P25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6264P25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164-35CM | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | MCM6264P25 vs FT6164-35CM |
P4C164L-35P6M | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264P25 vs P4C164L-35P6M |
HM3-65764K-5 | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28 | Matra MHS | MCM6264P25 vs HM3-65764K-5 |
FT6264-35DWMLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | MCM6264P25 vs FT6264-35DWMLF |
5962-3829454MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264P25 vs 5962-3829454MZX |
MB81C78A-35PSK | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MCM6264P25 vs MB81C78A-35PSK |
5962-8552508XA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 | Motorola Semiconductor Products | MCM6264P25 vs 5962-8552508XA |
P4C164L-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264P25 vs P4C164L-35PMBLF |
5962-3829413MZC | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MCM6264P25 vs 5962-3829413MZC |
5962-8552507XX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 | Intel Corporation | MCM6264P25 vs 5962-8552507XX |