Filter Your Search
1 - 3 of 3 results
|
MCM6264P25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 V | 25 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 105 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.3 | unknown | |||||||||||||||
|
MCM6264P25
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 105 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 34.23 mm | 7.62 mm | MOTOROLA INC | DIP, DIP28,.3 | unknown | DIP | 28 | EAR99 | 8542.32.00.41 | |||
|
MCM6264P25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 105 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 34.23 mm | 7.62 mm | MOTOROLA INC | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 |