Part Details for WS512K32-35NH1I by White Electronic Designs Corp
Overview of WS512K32-35NH1I by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32-35NH1I
WS512K32-35NH1I CAD Models
WS512K32-35NH1I Part Data Attributes:
|
WS512K32-35NH1I
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS512K32-35NH1I
White Electronic Designs Corp
SRAM Module, 512KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm |
Alternate Parts for WS512K32-35NH1I
This table gives cross-reference parts and alternative options found for WS512K32-35NH1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32-35NH1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256P-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | NKK Switches | WS512K32-35NH1I vs N341256P-15 |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | WS512K32-35NH1I vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | WS512K32-35NH1I vs MSM832TLMB-10 |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | WS512K32-35NH1I vs MCM62L09CP20 |
84036143A | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | WS512K32-35NH1I vs 84036143A |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | WS512K32-35NH1I vs CY7C196-35PC |
HM3-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | WS512K32-35NH1I vs HM3-65756K-A |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | WS512K32-35NH1I vs WS128K32L-25G1UMA |
FT6164-100L32MLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | WS512K32-35NH1I vs FT6164-100L32MLF |
MT5C2568LEC-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | WS512K32-35NH1I vs MT5C2568LEC-20/XT |