5962-3829454MZX by:

Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28

Part Details for 5962-3829454MZX by Pyramid Semiconductor Corporation

Overview of 5962-3829454MZX by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-3829454MZX

5962-3829454MZX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-3829454MZX Part Data Attributes

5962-3829454MZX Pyramid Semiconductor Corporation
Buy Now
Compare Parts:
5962-3829454MZX Pyramid Semiconductor Corporation Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28
Part Life Cycle Code Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 5962-3829454MZX

This table gives cross-reference parts and alternative options found for 5962-3829454MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829454MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-3829427MZA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-3829454MZX vs 5962-3829427MZA
MCM6264P25 8KX8 STANDARD SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC 5962-3829454MZX vs MCM6264P25
CY7C185A-35DMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-3829454MZX vs CY7C185A-35DMB
M5M5178AP-25 Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Mitsubishi Electric 5962-3829454MZX vs M5M5178AP-25
IDT7164S35TCB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 5962-3829454MZX vs IDT7164S35TCB
MT5C6408-35 Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, Micron Technology Inc 5962-3829454MZX vs MT5C6408-35
5962-3829454MZA SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs 5962-3829454MZA
5962-3829413MZA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-3829454MZX vs 5962-3829413MZA
HM1-65764K-5 Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 Matra MHS 5962-3829454MZX vs HM1-65764K-5
P4C164-35PMLF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs P4C164-35PMLF
Part Number Description Manufacturer Compare
P4C164-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs P4C164-35DM
P4C164-35DWC Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs P4C164-35DWC
P4C164-35DWMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs P4C164-35DWMB
MT5C2568F-15L/XT Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-3829454MZX vs MT5C2568F-15L/XT
HM3-65764H-5 Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, Temic Semiconductors 5962-3829454MZX vs HM3-65764H-5
5962-9461106HMC Cache SRAM Module, 512KX32, 45ns, CMOS, CQFP68, METAL,CO-FIRED CERAMIC, SINGLE/DUAL CAVITY, QFP-68 Mercury Systems Inc 5962-3829454MZX vs 5962-9461106HMC
5962-9559515HNX SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-3829454MZX vs 5962-9559515HNX
5962-8552508XX Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc 5962-3829454MZX vs 5962-8552508XX
MT5C2568C-20L/XT Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-3829454MZX vs MT5C2568C-20L/XT
P4C164L-35PMLF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829454MZX vs P4C164L-35PMLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829454MZX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829454MZX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-3829454MZX would you like to use for your alert(s)?
  • Please alert me when 5962-3829454MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829454MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829454MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829454MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829454MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829454MZX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: