MC9S12C128CPBE25
Description: 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52

Overview of MC9S12C128CPBE25 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Healthcare Automotive

CAD Models for MC9S12C128CPBE25 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12C128CPBE25 by NXP Semiconductors

MC9S12C128CPBE25
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, LQFP-52
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G52
Length
10 mm
Number of I/O Lines
35
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12C128CPBE25
    NXP Semiconductors
    16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52
    VS

Alternate Parts for MC9S12C128CPBE25

This table gives cross-reference parts and alternative options found for MC9S12C128CPBE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CPBE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12C128VPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C128VPB25
MC9S12C128MPBE25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52 NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C128MPBE25
MC9S12C128VPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C128VPB25
MC9S12C128CPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C128CPB25
MC9S12C128VPBE25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C128VPBE25
MC9S12C128MPBE25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C128MPBE25
MC9S12C128MPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C128MPB25
MC9S12C128CPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C128CPB25
MC9S12C128MPB25 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C128MPB25
MC9S12C128CPB25 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C128CPB25
Part Number Description Manufacturer Compare
MC9S12C96PMPB16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C96PMPB16
MC9S12C96CPB25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C96CPB25
MC9S12C64CPB16 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP52, LQFP-52 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C64CPB16
MC9S12C128MPB 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C128MPB
MC9S12C96MFU25 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12C128CPBE25 vs MC9S12C96MFU25
MC9S12C64VFA25 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C64VFA25
MC9S12C96PMFU25 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Freescale Semiconductor MC9S12C128CPBE25 vs MC9S12C96PMFU25
MC9S12C32VPBE16 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C32VPBE16
MC9S12C128MPB25 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C128MPB25
MC9S12C32VPB16 MICROCONTROLLER NXP Semiconductors MC9S12C128CPBE25 vs MC9S12C32VPB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12C128CPBE25 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12C128CPBE25 by NXP Semiconductors

  • Please alert me when MC9S12C128CPBE25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S12C128CPBE25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12C128CPBE25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S12C128CPBE25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12C128CPBE25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12C128CPBE25 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: