Part Details for MC9S12C32VPBE16 by NXP Semiconductors
Overview of MC9S12C32VPBE16 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12C32VPBE16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2824
|
Newark | Goldfish /Tray Rohs Compliant: Yes |Nxp MC9S12C32VPBE16 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now |
DISTI #
MC9S12C32VPBE16-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 52TQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$12.4994 | Buy Now |
DISTI #
MC9S12C32VPBE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray - Trays (Alt: MC9S12C32VPBE16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3200 / $10.6950 | Buy Now |
DISTI #
841-MC9S12C32VPBE16
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 0 |
|
$11.8300 / $15.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.5500 | Buy Now |
DISTI #
MC9S12C32VPBE16
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray (Alt: MC9S12C32VPBE16) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12C32VPBE16
MC9S12C32VPBE16 CAD Models
MC9S12C32VPBE16 Part Data Attributes
|
MC9S12C32VPBE16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32VPBE16
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C32VPBE16
This table gives cross-reference parts and alternative options found for MC9S12C32VPBE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32VPBE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C32VPB16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32VPBE16 vs MC9S12C32VPB16 |
MC9S12C32VPB16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Motorola Mobility LLC | MC9S12C32VPBE16 vs MC9S12C32VPB16 |
MC9S12C32VPB16 | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,52PIN,PLASTIC | Freescale Semiconductor | MC9S12C32VPBE16 vs MC9S12C32VPB16 |