Part Details for MC9S12C128CPB25 by NXP Semiconductors
Overview of MC9S12C128CPB25 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12C128CPB25
MC9S12C128CPB25 CAD Models
MC9S12C128CPB25 Part Data Attributes
|
MC9S12C128CPB25
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128CPB25
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-04-02 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C128CPB25
This table gives cross-reference parts and alternative options found for MC9S12C128CPB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CPB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C128VPB25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Freescale Semiconductor | MC9S12C128CPB25 vs MC9S12C128VPB25 |
MC9S12C128CPB25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Freescale Semiconductor | MC9S12C128CPB25 vs MC9S12C128CPB25 |
MC9S12C128CPBE25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPB25 vs MC9S12C128CPBE25 |
MC9S12C128VPB25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Motorola Mobility LLC | MC9S12C128CPB25 vs MC9S12C128VPB25 |
MC9S12C128MPBE25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPB25 vs MC9S12C128MPBE25 |
MC9S12C128VPBE25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC9S12C128CPB25 vs MC9S12C128VPBE25 |
MC9S12C128MPB25 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP52, LQFP-52 | Motorola Mobility LLC | MC9S12C128CPB25 vs MC9S12C128MPB25 |
MC9S12C128MPB25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C128CPB25 vs MC9S12C128MPB25 |
MC9S12C128VPB25 | MICROCONTROLLER | NXP Semiconductors | MC9S12C128CPB25 vs MC9S12C128VPB25 |