Part Details for MC79L12ACPRPG by onsemi
Overview of MC79L12ACPRPG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L12ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4569
|
Newark | Ldo, Fixed, -12V, 0.1A, To-92-3 Rohs Compliant: Yes |Onsemi MC79L12ACPRPG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3759 |
|
$0.1240 / $0.4450 | Buy Now |
DISTI #
MC79L12ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR -12V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
5943 In Stock |
|
$0.0891 / $0.4200 | Buy Now |
DISTI #
MC79L12ACPRPG
|
Avnet Americas | LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L12ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0884 / $0.1055 | Buy Now |
DISTI #
863-MC79L12ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Negative RoHS: Compliant | 4472 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
MC79L12ACPRPG
|
Avnet Americas | LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L12ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0884 / $0.1055 | Buy Now |
DISTI #
MC79L12ACPRPG
|
Avnet Silica | LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Tape and Ammo (Alt: MC79L12ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC79L12ACPRPG
|
EBV Elektronik | LDO Regulator Neg -12V 0.1A 3-Pin TO-92 Tape and Ammo (Alt: MC79L12ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 42dB(120Hz) 100mA null 12V Negative electrode 35V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 45 |
|
$0.1832 / $0.2064 | Buy Now |
Part Details for MC79L12ACPRPG
MC79L12ACPRPG CAD Models
MC79L12ACPRPG Part Data Attributes:
|
MC79L12ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L12ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L12ACPRPG
This table gives cross-reference parts and alternative options found for MC79L12ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACP | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC79L12ACPRPG vs MC79L12ACP |
MC79L12ACLPRE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L12ACPRPG vs MC79L12ACLPRE3 |
MC79L12ACLPM | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 | Texas Instruments | MC79L12ACPRPG vs MC79L12ACLPM |
L79L12ACZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L12ACPRPG vs L79L12ACZ |
MC79L12ACPXA | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPRPG vs MC79L12ACPXA |
LM79L12ACZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPRPG vs LM79L12ACZ |
MC79L12ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L12ACPRPG vs MC79L12ACLP |
MC79L12ACP | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L12ACPRPG vs MC79L12ACP |
MC79L12ACPRA | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L12ACPRPG vs MC79L12ACPRA |
MC79L12ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L12ACPRPG vs MC79L12ACLPE3 |