Part Details for LM79L12ACZ by Fairchild Semiconductor Corporation
Overview of LM79L12ACZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79L12ACZ
LM79L12ACZ CAD Models
LM79L12ACZ Part Data Attributes:
|
LM79L12ACZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L12ACZ
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM79L12ACZ
This table gives cross-reference parts and alternative options found for LM79L12ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM79L12ACZ vs MC79L12ACPRAG |
MC79L12ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM79L12ACZ vs MC79L12ACLPR |
MC79L12ACLPM | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 | Texas Instruments | LM79L12ACZ vs MC79L12ACLPM |
L79L12ACZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L12ACZ vs L79L12ACZ |
L79L12ACZ-AP | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L12ACZ vs L79L12ACZ-AP |
MC79L12ACPXA | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM79L12ACZ vs MC79L12ACPXA |
MC79L12ACLPRE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM79L12ACZ vs MC79L12ACLPRE3 |
MC79L12ACP | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM79L12ACZ vs MC79L12ACP |
MC79L12ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM79L12ACZ vs MC79L12ACPRPG |
MC79L12ACPRA | Linear Voltage Regulator, Negative, 12 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM79L12ACZ vs MC79L12ACPRA |