-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9222
|
Newark | Linear Volt Reg, -12V, 0.1A, Soic-8, Fixed Output Voltage Nom.:-12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-19V, Product Range:-12V 100Ma Linear Voltage Rohs Compliant: Yes |Stmicroelectronics L79L12ACD13TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7540 |
|
$0.1920 / $0.5360 | Buy Now |
DISTI #
38AH8628
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L79L12ACD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 | Buy Now |
DISTI #
497-7300-1-ND
|
DigiKey | IC REG LINEAR -12V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14604 In Stock |
|
$0.1398 / $0.3500 | Buy Now |
DISTI #
L79L12ACD13TR
|
Avnet Americas | Standard Regulator Neg -12V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L79L12ACD13TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 | Buy Now |
DISTI #
511-L79L12ACD-TR
|
Mouser Electronics | Linear Voltage Regulators 12V 0.1A Negative RoHS: Compliant | 6847 |
|
$0.1390 / $0.4900 | Buy Now |
DISTI #
V36:1790_06553026
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2248 | Americas - 5000 |
|
$0.0742 / $0.0976 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 6847 |
|
$0.2400 / $0.4800 | Buy Now |
|
Future Electronics | L79L12 Series 100 mA -12 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1140 / $0.1260 | Buy Now |
|
Future Electronics | L79L12 Series 100 mA -12 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
66041456
|
Verical | Standard Regulator Neg -12V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2248 | Americas - 5000 |
|
$0.0742 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L12ACD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L12ACD13TR
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L79L12ACD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L12ACD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L12ACD13TR vs MC79L12ACDG |
MC79L12ACDRE4 | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | L79L12ACD13TR vs MC79L12ACDRE4 |
MC79L12ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L12ACD13TR vs MC79L12ACD |
MC79L12ACDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | L79L12ACD13TR vs MC79L12ACDR2 |
LM79L12ACMX/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | L79L12ACD13TR vs LM79L12ACMX/NOPB |
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | L79L12ACD13TR vs MC79L12ABD |
MC79L12ACDR2 | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL | onsemi | L79L12ACD13TR vs MC79L12ACDR2 |
LM79L12ACMX | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | Texas Instruments | L79L12ACD13TR vs LM79L12ACMX |
LM79L12ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | L79L12ACD13TR vs LM79L12ACM/NOPB |
MC79L12ACD | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L12ACD13TR vs MC79L12ACD |