Part Details for MC78M06CDT-1 by onsemi
Overview of MC78M06CDT-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC78M06CDT-1
MC78M06CDT-1 CAD Models
MC78M06CDT-1 Part Data Attributes
|
MC78M06CDT-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M06CDT-1
onsemi
6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | HSIP, SIP3,.05,90 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSIP | |
Package Equivalence Code | SIP3,.05,90 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.285 mm |
Alternate Parts for MC78M06CDT-1
This table gives cross-reference parts and alternative options found for MC78M06CDT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06CDT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M06CDT-1R2 | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M06CDT-1 vs MC78M06CDT-1R2 |
KA78M06R | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDT-1 vs KA78M06R |
MC78M06CDTRK | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1 vs MC78M06CDTRK |
MC78M06CDT-TP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | MC78M06CDT-1 vs MC78M06CDT-TP-HF |
MC78M06CDT-TP | Fixed Positive Standard Regulator, 6VPSSO2, LEAD FREE, DPAK-3 | Micro Commercial Components | MC78M06CDT-1 vs MC78M06CDT-TP |
MC78M06CDT-1RK | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1 vs MC78M06CDT-1RK |
MC78M06CDTG | Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M06CDT-1 vs MC78M06CDTG |
MC78M06CDTR2 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M06CDT-1 vs MC78M06CDTR2 |
MC78M06CDT/RK | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1 vs MC78M06CDT/RK |
MC78M06CDT | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDT-1 vs MC78M06CDT |