Part Details for MC78M08ABDT/RK by onsemi
Overview of MC78M08ABDT/RK by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M08ABDT/RK
MC78M08ABDT/RK CAD Models
MC78M08ABDT/RK Part Data Attributes
|
MC78M08ABDT/RK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M08ABDT/RK
onsemi
8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for MC78M08ABDT/RK
This table gives cross-reference parts and alternative options found for MC78M08ABDT/RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08ABDT/RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M08CKTP | Texas Instruments | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | MC78M08ABDT/RK vs UA78M08CKTP |
KA78M08RTM | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3 | MC78M08ABDT/RK vs KA78M08RTM |
MC78M08CDTXM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | MC78M08ABDT/RK vs MC78M08CDTXM |
KA78M08RTM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | MC78M08ABDT/RK vs KA78M08RTM |
MC78M08CDTR2 | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08ABDT/RK vs MC78M08CDTR2 |
L78M08CDT-TR | STMicroelectronics | Check for Price | Precision 500 mA regulators | MC78M08ABDT/RK vs L78M08CDT-TR |
KA78M08R | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, DPAK-3 | MC78M08ABDT/RK vs KA78M08R |
MC78M08CDT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | MC78M08ABDT/RK vs MC78M08CDT |
MC78M08CDTX | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | MC78M08ABDT/RK vs MC78M08CDTX |
MC78M08CDTR2 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, DPAK-3 | MC78M08ABDT/RK vs MC78M08CDTR2 |