MC78M06CDT-1
vs
MC78M06CDTR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Part Package Code
TO-252
Package Description
HSIP, SIP3,.05,90
TO-252,
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
6.54 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
6.3 V
6.25 V
Output Voltage1-Min
5.7 V
5.75 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSIP
TO-252
Package Equivalence Code
SIP3,.05,90
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, HEAT SINK/SLUG
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
9.9 mm
2.38 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
4.2%
Width
2.285 mm
6.16 mm
Base Number Matches
2
1
Compare MC78M06CDT-1 with alternatives
Compare MC78M06CDTR2 with alternatives