Part Details for MC78M06CDT-1R2 by Motorola Mobility LLC
Overview of MC78M06CDT-1R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC78M06CDT-1R2
MC78M06CDT-1R2 CAD Models
MC78M06CDT-1R2 Part Data Attributes
|
MC78M06CDT-1R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M06CDT-1R2
Motorola Mobility LLC
6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-251, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6.25 V | |
Output Voltage1-Min | 5.75 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-251 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.63 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.2% | |
Width | 2.285 mm |
Alternate Parts for MC78M06CDT-1R2
This table gives cross-reference parts and alternative options found for MC78M06CDT-1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06CDT-1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M06CDT | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDT-1R2 vs MC78M06CDT |
KA78M06R | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC78M06CDT-1R2 vs KA78M06R |
MC78M06CDTR2 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC78M06CDT-1R2 vs MC78M06CDTR2 |
MC78M06CDT-TP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | MC78M06CDT-1R2 vs MC78M06CDT-TP-HF |
MC78M06CDTRK | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1R2 vs MC78M06CDTRK |
MC78M06CDTR2 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M06CDT-1R2 vs MC78M06CDTR2 |
MC78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1R2 vs MC78M06CDT |
MC78M06CDT-1RK | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | MC78M06CDT-1R2 vs MC78M06CDT-1RK |
MC78M06CDT-TP | Fixed Positive Standard Regulator, 6VPSSO2, LEAD FREE, DPAK-3 | Micro Commercial Components | MC78M06CDT-1R2 vs MC78M06CDT-TP |
MC78M06CDTRKG | Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC78M06CDT-1R2 vs MC78M06CDTRKG |