Part Details for MC78L08ACDR2 by onsemi
Overview of MC78L08ACDR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ACDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6049
|
Newark | Mc78L08Acdr2, Shift Registers |Onsemi MC78L08ACDR2 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
MC78L08ACDR2
|
Avnet Americas | ANA 100MA 8V VREG - Tape and Reel (Alt: MC78L08ACDR2) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54105 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2160 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 42834 |
|
$0.0914 / $0.2610 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 8 Pin, Plastic, SOP | 2000 |
|
$0.1740 / $0.8700 | Buy Now |
|
Rochester Electronics | MC78L08 - Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54105 |
|
$0.1160 / $0.1365 | Buy Now |
|
ComSIT USA | 100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC78L08ACDR2
MC78L08ACDR2 CAD Models
MC78L08ACDR2 Part Data Attributes
|
MC78L08ACDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACDR2
onsemi
8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MC78L08ACDR2
This table gives cross-reference parts and alternative options found for MC78L08ACDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L06AZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | MC78L08ACDR2 vs KA78L06AZ |
ZSR600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC78L08ACDR2 vs ZSR600CSTZ |
KA78L08ADTF | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC78L08ACDR2 vs KA78L08ADTF |
L78L06ACZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ACDR2 vs L78L06ACZ-TR |
L78L06CZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ACDR2 vs L78L06CZ-TR |
LM78L62ACZ/NOPB | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78L08ACDR2 vs LM78L62ACZ/NOPB |
UA78L08ACDG4 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 8-SOIC 0 to 125 | Texas Instruments | MC78L08ACDR2 vs UA78L08ACDG4 |
L78L08ABD13TR | Positive voltage regulators | STMicroelectronics | MC78L08ACDR2 vs L78L08ABD13TR |
MC78L08ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC78L08ACDR2 vs MC78L08ABDG |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC78L08ACDR2 vs MC78L08ACDR2 |