Part Details for ZR78L09C by Zetex / Diodes Inc
Overview of ZR78L09C by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZR78L09C
ZR78L09C CAD Models
ZR78L09C Part Data Attributes
|
ZR78L09C
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L09C
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L09C
This table gives cross-reference parts and alternative options found for ZR78L09C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L09C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L09ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ZR78L09C vs UA78L09ACLPE3 |
HA178L09A | 9V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | ZR78L09C vs HA178L09A |
ZR78L09CSTOB | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L09C vs ZR78L09CSTOB |
MC78L09ACP | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZR78L09C vs MC78L09ACP |
TA78L009AP | IC VREG 9 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | ZR78L09C vs TA78L009AP |
LM78L09ACZ | 9V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | ZR78L09C vs LM78L09ACZ |
UA78L09ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ZR78L09C vs UA78L09ACLPR |
MC78L09ABPRA | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ZR78L09C vs MC78L09ABPRA |
L78L09ACZ-TR | Positive voltage regulators | STMicroelectronics | ZR78L09C vs L78L09ACZ-TR |
UA78L09ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ZR78L09C vs UA78L09ACLP |