Part Details for ZR78L06CSTZ by Diodes Incorporated
Overview of ZR78L06CSTZ by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR78L06CSTZ
ZR78L06CSTZ CAD Models
ZR78L06CSTZ Part Data Attributes
|
ZR78L06CSTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR78L06CSTZ
Diodes Incorporated
Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L06CSTZ
This table gives cross-reference parts and alternative options found for ZR78L06CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L06CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L62ACZ | 6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | ZR78L06CSTZ vs LM78L62ACZ |
ZSAT600C | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L06CSTZ vs ZSAT600C |
ZR78L06C | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L06CSTZ vs ZR78L06C |
ZR78L06CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L06CSTZ vs ZR78L06CSTOB |
ZSR600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L06CSTZ vs ZSR600CSTZ |