Part Details for LM78L62ACZ by Texas Instruments
Overview of LM78L62ACZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L62ACZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LM78LXX Series 3-Terminal Positive Regulators | 82500 |
|
RFQ |
Part Details for LM78L62ACZ
LM78L62ACZ CAD Models
LM78L62ACZ Part Data Attributes
|
LM78L62ACZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L62ACZ
Texas Instruments
6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for LM78L62ACZ
This table gives cross-reference parts and alternative options found for LM78L62ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L62ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L006AP | IC VREG 6 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | LM78L62ACZ vs TA78L006AP |
ZSR600CSTOB | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ vs ZSR600CSTOB |
ZR78L06C | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L62ACZ vs ZR78L06C |
ZSAT600C | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ vs ZSAT600C |
UPC78L06J | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | LM78L62ACZ vs UPC78L06J |
UPC78L06J-A | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | LM78L62ACZ vs UPC78L06J-A |
ZSR600CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ vs ZSR600CSTZ |
ZSR600C | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ vs ZSR600C |
ZR78L06CSTZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ vs ZR78L06CSTZ |