-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1727 |
|
RFQ | ||
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 93 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 200 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 97 |
|
$0.1800 / $0.4000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 74 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$1.4350 | Buy Now |
DISTI #
SMC-MC7812CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7812CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812CT
onsemi
12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7812IR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC7812CT vs KA7812IR |
IP140G-12-883B | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7812CT vs IP140G-12-883B |
UPC7812AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | MC7812CT vs UPC7812AHF-AZ |
NCV7812BTG | Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7812CT vs NCV7812BTG |
NCV7812ABTG | Linear Voltage Regulator, 1 A, 12 V ±2.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7812CT vs NCV7812ABTG |
HA17812VPJ | 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | MC7812CT vs HA17812VPJ |
IP7812G-883B | 12V FIXED POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | MC7812CT vs IP7812G-883B |
LM7812CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7812CT vs LM7812CT |
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | MC7812CT vs MC7812CT |
IP7812AIG/883B | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | MC7812CT vs IP7812AIG/883B |