Part Details for LM7808CT by National Semiconductor Corporation
Overview of LM7808CT by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7808CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 51 |
|
$0.7500 / $1.2500 | Buy Now |
Part Details for LM7808CT
LM7808CT CAD Models
LM7808CT Part Data Attributes:
|
LM7808CT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7808CT
National Semiconductor Corporation
Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | POWER, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.9 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7808CT
This table gives cross-reference parts and alternative options found for LM7808CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7808CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | LM7808CT vs AN7808 |
UA7808CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM7808CT vs UA7808CKCE3 |
MC7808ACT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7808CT vs MC7808ACT |
LM7808CT/NOPB | 8V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM7808CT vs LM7808CT/NOPB |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM7808CT vs LM340T-8.0 |
MC7808ECTBU | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | LM7808CT vs MC7808ECTBU |
MC7808ECT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808CT vs MC7808ECT |
MCT7808BT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7808CT vs MCT7808BT |
HA17808VP | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | LM7808CT vs HA17808VP |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7808CT vs LM340T-8.0 |