Part Details for NTE962 by NTE Electronics Inc
Overview of NTE962 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4838
|
Newark | Linear Voltage Regulator 6V To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:11V, Input Voltage Max:35V, Product Range:-, Output Current Max:1A, Ic Case/Package:To-220, No. Of Pins:3Pins Rohs Compliant: Yes |Nte Electronics NTE962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70215662
|
RS | IC-POS VR 6V 1A | NTE Electronics Inc. NTE962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.4300 / $2.0400 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit 3 Terminal Positive Voltage Regulator 6v 1a To220 RoHS: Compliant |
15 In Stock |
|
$0.8220 / $1.3530 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.3600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LINEAR VOLTAGE REGULATOR 6V TO-220-3 | 18 |
|
$1.2120 / $1.5150 | Buy Now |
|
Quest Components | LINEAR VOLTAGE REGULATOR 6V TO-220-3 | 1 |
|
$2.0160 | Buy Now |
|
Quest Components | LINEAR VOLTAGE REGULATOR 6V TO-220-3 | 5 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
NTE962
|
TME | IC: voltage regulator, linear,fixed, 6V, 1A, TO220, THT, 0÷125°C Min Qty: 1 | 0 |
|
$1.0200 / $1.2800 | RFQ |
Part Details for NTE962
NTE962 CAD Models
NTE962 Part Data Attributes:
|
NTE962
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE962
NTE Electronics Inc
Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE962
This table gives cross-reference parts and alternative options found for NTE962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | NTE962 vs LM7806CT |
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | NTE962 vs TA7805S |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE962 vs LM7805AGR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | NTE962 vs IP140AG-05-883B |
LM7812CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | NTE962 vs LM7812CT |
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Ltd | NTE962 vs ML7812A-FBE |
UC7805G | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | NTE962 vs UC7805G |
MC7806ACD2TR4 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | NTE962 vs MC7806ACD2TR4 |
BA17812T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | NTE962 vs BA17812T |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | NTE962 vs OM7812IH |