There are no models available for this part yet.
Overview of UC7805AG by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC7805AG by Unitrode Corporation
Part Data Attributes for UC7805AG by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITRODE CORP
|
Package Description
|
, SIP3,.1TB
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
R-CSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.025%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for UC7805AG
This table gives cross-reference parts and alternative options found for UC7805AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC7805AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA340T05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | UC7805AG vs KA340T05 |
AN78M09F | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | UC7805AG vs AN78M09F |
LM7808CT | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | National Semiconductor Corporation | UC7805AG vs LM7808CT |
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | UC7805AG vs NTE962 |
UA7805CKTER | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, PFM-3 | Texas Instruments | UC7805AG vs UA7805CKTER |
HA178M15 | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UC7805AG vs HA178M15 |
UA7808CKCS | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | UC7805AG vs UA7808CKCS |
IP7812G | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | UC7805AG vs IP7812G |
LM7812AGR1 | 12V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UC7805AG vs LM7812AGR1 |
MC78M08ACDTR2 | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | UC7805AG vs MC78M08ACDTR2 |