Part Details for MC7808CT by onsemi
Overview of MC7808CT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7808CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6108
|
Newark | Ic Reg Linear 8V 1A To220-3 |Onsemi MC7808CT Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 274 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP | 24 |
|
$0.7248 / $0.9060 | Buy Now |
|
ComSIT USA | 1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar RoHS: Compliant | Europe - 178 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1250 |
|
RFQ |
Part Details for MC7808CT
MC7808CT CAD Models
MC7808CT Part Data Attributes:
|
MC7808CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808CT
onsemi
8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.032% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7808CT
This table gives cross-reference parts and alternative options found for MC7808CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | MC7808CT vs AN7808 |
UA7808CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7808CT vs UA7808CKCE3 |
MC7808ACT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7808CT vs MC7808ACT |
LM7808CT/NOPB | 8V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | MC7808CT vs LM7808CT/NOPB |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | MC7808CT vs LM340T-8.0 |
MC7808ECTBU | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | MC7808CT vs MC7808ECTBU |
MC7808ECT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7808CT vs MC7808ECT |
LM7808CT | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | National Semiconductor Corporation | MC7808CT vs LM7808CT |
MCT7808BT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7808CT vs MCT7808BT |
HA17808VP | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC7808CT vs HA17808VP |