-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4898
|
Newark | Linear Voltreg Reg, 5V, 0.5A, To-263-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05ACDT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.0460 | Buy Now |
DISTI #
27AC8208
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78M05ACDT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 | Buy Now |
DISTI #
94W8524
|
Newark | V Reg, 2Vdo, 0.5A, 5V, 4%, Dpak, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05ACDT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2170 / $0.3380 | Buy Now |
DISTI #
497-1202-1-ND
|
DigiKey | IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10079 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
L78M05ACDT-TR
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Rail/Tube (Alt: L78M05ACDT-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
L78M05ACDT-TR
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L78M05ACDT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2558 | Buy Now |
DISTI #
L78M05ACDT-TR
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L78M05ACDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2603 | Buy Now |
DISTI #
01AC4898
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 01AC4898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.5370 / $0.8800 | Buy Now |
DISTI #
511-L78M05ACDT-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.5A Positive RoHS: Compliant | 12257 |
|
$0.2690 / $0.7800 | Buy Now |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 12257 |
|
$0.4100 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M05ACDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05ACDT-TR
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for L78M05ACDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05ACDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | L78M05ACDT-TR vs NTE962 |
MC78M08CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | L78M05ACDT-TR vs MC78M08CDTX |
TA7809S | IC VREG 9 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78M05ACDT-TR vs TA7809S |
KA7818AT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ACDT-TR vs KA7818AT |
MC78M06CDT-1 | 6V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | L78M05ACDT-TR vs MC78M06CDT-1 |
KA78M12 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ACDT-TR vs KA78M12 |
KA7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ACDT-TR vs KA7815CT |
SG140A-12G/883B | Fixed Positive Standard Regulator, 12VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | L78M05ACDT-TR vs SG140A-12G/883B |
LM78M18IT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ACDT-TR vs LM78M18IT |
TA7812(TE16R) | IC VREG 12 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78M05ACDT-TR vs TA7812(TE16R) |