Datasheets
MC7808CDTRK by: onsemi

8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3

Part Details for MC7808CDTRK by onsemi

Overview of MC7808CDTRK by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC7808CDTRK

MC7808CDTRK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC7808CDTRK Part Data Attributes

MC7808CDTRK onsemi
Buy Now Datasheet
Compare Parts:
MC7808CDTRK onsemi 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB
Pin Count 3
Reach Compliance Code compliant
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Length 6.54 mm
Line Regulation-Max 0.032%
Load Regulation-Max 0.035%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Output Voltage1-Nom 8 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Pitch 2.29 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 6.095 mm

Alternate Parts for MC7808CDTRK

This table gives cross-reference parts and alternative options found for MC7808CDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC7808BDTRKG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC7808CDTRK vs MC7808BDTRKG
MC7808CDTT5G Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MC7808CDTRK vs MC7808CDTT5G
MC7808CDTT5 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 onsemi MC7808CDTRK vs MC7808CDTT5
KA7808ERTM 3-Terminal 1A Positive Voltage Regulator, 2500-REEL onsemi MC7808CDTRK vs KA7808ERTM
MC7808ECDT Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation MC7808CDTRK vs MC7808ECDT
MC7808CDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7808CDTRK vs MC7808CDT/RK
MC7808ECDTXM Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 Rochester Electronics LLC MC7808CDTRK vs MC7808ECDTXM
MC7808BDT IC VREG 8 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator onsemi MC7808CDTRK vs MC7808BDT
MC7808CDTXM Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation MC7808CDTRK vs MC7808CDTXM
MC78087CDTT5 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 onsemi MC7808CDTRK vs MC78087CDTT5
Part Number Description Manufacturer Compare
MC7808BDT IC VREG 8 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator onsemi MC7808CDTRK vs MC7808BDT
MC7808BDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7808CDTRK vs MC7808BDT/RK
MC7808BDTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC7808CDTRK vs MC7808BDTG
KA7808ERTM 3-Terminal 1A Positive Voltage Regulator, 2500-REEL onsemi MC7808CDTRK vs KA7808ERTM
MC78087CDTT5 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 onsemi MC7808CDTRK vs MC78087CDTT5
MC7808ECDTXM Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 Rochester Electronics LLC MC7808CDTRK vs MC7808ECDTXM
MC7808CDTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE onsemi MC7808CDTRK vs MC7808CDTG
MC7808CDTXM Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation MC7808CDTRK vs MC7808CDTXM
MC7808CDT 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7808CDTRK vs MC7808CDT
MC7808CDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC7808CDTRK vs MC7808CDT/RK

MC7808CDTRK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC7808CDTRK by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC7808CDTRK by onsemi

Select Manufacturer
Which Manufacturer of MC7808CDTRK would you like to use for your alert(s)?
  • Please alert me when MC7808CDTRK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC7808CDTRK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC7808CDTRK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC7808CDTRK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC7808CDTRK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC7808CDTRK by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: