-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1220
|
Newark | Ldo Voltage Regulator, 8V, 1A, To-220, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7808 Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7808ACTG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC7808ACTG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7808ACTG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3050 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
MC7808ACTG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7808ACTG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3050 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 3050 |
|
$0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7808ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.75% |
This table gives cross-reference parts and alternative options found for MC7808ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | MC7808ACTG vs AN7808 |
UA7808CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7808ACTG vs UA7808CKCE3 |
MC7808ACT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7808ACTG vs MC7808ACT |
LM7808CT/NOPB | 8V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | MC7808ACTG vs LM7808CT/NOPB |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | MC7808ACTG vs LM340T-8.0 |
MC7808ECTBU | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | MC7808ACTG vs MC7808ECTBU |
MC7808ECT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7808ACTG vs MC7808ECT |
LM7808CT | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | National Semiconductor Corporation | MC7808ACTG vs LM7808CT |
MCT7808BT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7808ACTG vs MCT7808BT |
HA17808VP | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC7808ACTG vs HA17808VP |