Datasheets
MC74VHC4066D by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14

Part Details for MC74VHC4066D by Motorola Mobility LLC

Overview of MC74VHC4066D by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Part Details for MC74VHC4066D

MC74VHC4066D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74VHC4066D Part Data Attributes

MC74VHC4066D Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74VHC4066D Motorola Mobility LLC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 120 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Switch-off Time-Max 80 ns
Switch-on Time-Max 80 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC74VHC4066D

This table gives cross-reference parts and alternative options found for MC74VHC4066D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC4066D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV4066ADRE4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 Texas Instruments MC74VHC4066D vs SN74LV4066ADRE4
935088370112 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia MC74VHC4066D vs 935088370112
74VHC4066MX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 Rochester Electronics LLC MC74VHC4066D vs 74VHC4066MX
74LV4066D,118 74LV4066 - Quad bilateral switches SOIC 14-Pin NXP Semiconductors MC74VHC4066D vs 74LV4066D,118
74LV4066D,112 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin Nexperia MC74VHC4066D vs 74LV4066D,112
MC74VHC4066D 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 Rochester Electronics LLC MC74VHC4066D vs MC74VHC4066D
MC74VHC4066DR2 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74VHC4066D vs MC74VHC4066DR2
74LV4066D-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch NXP Semiconductors MC74VHC4066D vs 74LV4066D-T
SN74LV4066ADE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MC74VHC4066D vs SN74LV4066ADE4
74LV4066D SPST Nexperia MC74VHC4066D vs 74LV4066D
Part Number Description Manufacturer Compare
MC14052BDR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Rochester Electronics LLC MC74VHC4066D vs MC14052BDR2G
NLAS4051DTR2G 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 Rochester Electronics LLC MC74VHC4066D vs NLAS4051DTR2G
ISL84053IVZ-T Low Voltage, Single and Dual Supply, Triple SPDT Analog Switch; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation MC74VHC4066D vs ISL84053IVZ-T
MC14053BDR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Motorola Mobility LLC MC74VHC4066D vs MC14053BDR2
MC74HC4051AFELG 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 Rochester Electronics LLC MC74VHC4066D vs MC74HC4051AFELG
MC74HC4051ADT 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC MC74VHC4066D vs MC74HC4051ADT
74HCT4053DB,112 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors MC74VHC4066D vs 74HCT4053DB,112
74VHC4066MX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 Rochester Electronics LLC MC74VHC4066D vs 74VHC4066MX
PS4066AEPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Pericom Semiconductor Corporation MC74VHC4066D vs PS4066AEPD
MAX4583CSE TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, SOP-16 Rochester Electronics LLC MC74VHC4066D vs MAX4583CSE

MC74VHC4066D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC4066D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC4066D by Motorola Mobility LLC

  • Please alert me when MC74VHC4066D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74VHC4066D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC4066D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74VHC4066D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC4066D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC4066D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: