Part Details for ISL84053IVZ-T by Intersil Corporation
Overview of ISL84053IVZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL84053IVZ-T
ISL84053IVZ-T CAD Models
ISL84053IVZ-T Part Data Attributes:
|
ISL84053IVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84053IVZ-T
Intersil Corporation
Low Voltage, Single and Dual Supply, Triple SPDT Analog Switch; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP, SOIC, TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16, 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ISL84053IVZ-T
This table gives cross-reference parts and alternative options found for ISL84053IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84053IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84053IVZ-T vs ISL84052IBZ-T |
74HC4053PW | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | ISL84053IVZ-T vs 74HC4053PW |
HEF4053BT,652 | HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | ISL84053IVZ-T vs HEF4053BT,652 |
74VHC4052N | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | ISL84053IVZ-T vs 74VHC4052N |
MC74VHC4053DT | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ISL84053IVZ-T vs MC74VHC4053DT |
MAX4053AESE | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | ISL84053IVZ-T vs MAX4053AESE |
74HCT4053DB,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | ISL84053IVZ-T vs 74HCT4053DB,118 |
MC74HC4052N | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | ISL84053IVZ-T vs MC74HC4052N |
HD74HC4051FP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | ISL84053IVZ-T vs HD74HC4051FP |
74VHC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | ISL84053IVZ-T vs 74VHC4066MX |