Part Details for 74LV4066D-T by NXP Semiconductors
Overview of 74LV4066D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4066D-T
74LV4066D-T CAD Models
74LV4066D-T Part Data Attributes
|
74LV4066D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4066D-T
NXP Semiconductors
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74LV4066D-T
This table gives cross-reference parts and alternative options found for 74LV4066D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | 74LV4066D-T vs 74VHC4066MX |
SN74AHC4066DR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D-T vs SN74AHC4066DR |
74LV4066D,118 | 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin | Nexperia | 74LV4066D-T vs 74LV4066D,118 |
74VHC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | 74LV4066D-T vs 74VHC4066M |
MC74LVX4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | 74LV4066D-T vs MC74LVX4066DR2 |
HD74LV4066ARPEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV4066D-T vs HD74LV4066ARPEL |
MC74VHC4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV4066D-T vs MC74VHC4066DR2 |
SN74LV4066AD | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D-T vs SN74LV4066AD |
SN74LV4066ADE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LV4066D-T vs SN74LV4066ADE4 |
74LV4066D | SPST | Nexperia | 74LV4066D-T vs 74LV4066D |