Part Details for MC74HC4051AFELG by Rochester Electronics LLC
Overview of MC74HC4051AFELG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4051AFELG
MC74HC4051AFELG CAD Models
MC74HC4051AFELG Part Data Attributes:
|
MC74HC4051AFELG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051AFELG
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74HC4051AFELG
This table gives cross-reference parts and alternative options found for MC74HC4051AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4051AF(TP1) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4051AFELG vs TC74HC4051AF(TP1) |
TC74HC4051AF-TP1EL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4051AFELG vs TC74HC4051AF-TP1EL |
TC74HC4051AF(EL) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4051AFELG vs TC74HC4051AF(EL) |
HD74HC4051FP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4051AFELG vs HD74HC4051FP |
TC74HC4051AF | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4051AFELG vs TC74HC4051AF |
CD74HC4051NSRE4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SO -55 to 125 | Texas Instruments | MC74HC4051AFELG vs CD74HC4051NSRE4 |