MC74VHC1GU04DF2G
vs
TC7SET04F(T5LMH,JF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
TOSHIBA CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN
LSSOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHC/VHC/H/U/V
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2.9 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
15.5 ns
12 ns
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.25 mm
1.6 mm
Base Number Matches
1
1
Compare MC74VHC1GU04DF2G with alternatives
Compare TC7SET04F(T5LMH,JF with alternatives
TC7SET04F(T5LMH,JF vs TC7SH04FTE85L
TC7SET04F(T5LMH,JF vs TC7SET04FU,LJ(CT
TC7SET04F(T5LMH,JF vs TC7SET04FU(T5L,JF)
TC7SET04F(T5LMH,JF vs MC74VHC1GU04DF1G
TC7SET04F(T5LMH,JF vs 935266680125
TC7SET04F(T5LMH,JF vs TC7SET04F(T5LCANOF
TC7SET04F(T5LMH,JF vs 74AHCT1G14GW,118
TC7SET04F(T5LMH,JF vs 74LVC1G06GW-G
TC7SET04F(T5LMH,JF vs SN74AHCT1G14DCK3