Part Details for 74AHCT1G14SE-7 by Diodes Incorporated
Overview of 74AHCT1G14SE-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT1G14SE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT1G14SE-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70566 In Stock |
|
$0.0256 / $0.1900 | Buy Now |
DISTI #
74AHCT1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHCT1G14SE-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0252 | Buy Now |
DISTI #
621-74AHCT1G14SE-7
|
Mouser Electronics | Inverters AHC TTL Compatible LOGIC RoHS: Compliant | 4258 |
|
$0.0300 / $0.1900 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0228 / $0.0264 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0228 / $0.0264 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3087 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | INVERTER, AHCT/VHCT/VT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 254 |
|
$0.0448 / $0.0716 | Buy Now |
|
Quest Components | INVERTER, AHCT/VHCT/VT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2469 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
74AHCT1G14SE-7
|
TME | IC: digital, NOT, Ch: 1, SMD, SOT353, 4.5÷5.5VDC, -40÷125°C, AHCT Min Qty: 25 | 5079 |
|
$0.0283 / $0.0424 | Buy Now |
DISTI #
74AHCT1G14SE-7
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R (Alt: 74AHCT1G14SE-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 74AHCT1G14SE-7
74AHCT1G14SE-7 CAD Models
74AHCT1G14SE-7 Part Data Attributes
|
74AHCT1G14SE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G14SE-7
Diodes Incorporated
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | ROHS COMPLIANT, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHCT1G14SE-7
This table gives cross-reference parts and alternative options found for 74AHCT1G14SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G14SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | 74AHCT1G14SE-7 vs 74AHCT1G14GW-G |
74AHCT1G14GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHCT1G14SE-7 vs 74AHCT1G14GW |
74AHCT1G14DCKRE4 | AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AHCT1G14SE-7 vs 74AHCT1G14DCKRE4 |
74AHCT1G14GW,125 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | 74AHCT1G14SE-7 vs 74AHCT1G14GW,125 |
74V1T14CTR | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | 74AHCT1G14SE-7 vs 74V1T14CTR |
74AHCT1G14DCKTE4 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 74AHCT1G14SE-7 vs 74AHCT1G14DCKTE4 |
SN74AHCT1G14DCKRG4 | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 | Texas Instruments | 74AHCT1G14SE-7 vs SN74AHCT1G14DCKRG4 |