Part Details for KIC7SZ14FU by KEC
Overview of KIC7SZ14FU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIC7SZ14FU
KIC7SZ14FU CAD Models
KIC7SZ14FU Part Data Attributes
|
KIC7SZ14FU
KEC
Buy Now
Datasheet
|
Compare Parts:
KIC7SZ14FU
KEC
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 15.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for KIC7SZ14FU
This table gives cross-reference parts and alternative options found for KIC7SZ14FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIC7SZ14FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G04DFT2G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | KIC7SZ14FU vs NLVVHC1G04DFT2G |
TC7SZ04FU(5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | KIC7SZ14FU vs TC7SZ04FU(5LTST,JF |
74LVC1G06GW,165 | 74LVC1G06 - Inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | KIC7SZ14FU vs 74LVC1G06GW,165 |
74AHC1G04GW-T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | NXP Semiconductors | KIC7SZ14FU vs 74AHC1G04GW-T |
MC74VHC1GU04DF1G | Unbuffered Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | KIC7SZ14FU vs MC74VHC1GU04DF1G |
74LVC1G06GW-G | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | KIC7SZ14FU vs 74LVC1G06GW-G |
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | KIC7SZ14FU vs KIC7SZ05FU |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | KIC7SZ14FU vs MC74VHC1GU04DF2G |
NL17SZ06DFT2 | 17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | KIC7SZ14FU vs NL17SZ06DFT2 |
SN74LVC1G06MDCKREP | Enhanced product single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | KIC7SZ14FU vs SN74LVC1G06MDCKREP |