Part Details for MC74LVX02DTR2 by Motorola Mobility LLC
Overview of MC74LVX02DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX02DTR2
MC74LVX02DTR2 CAD Models
MC74LVX02DTR2 Part Data Attributes:
|
MC74LVX02DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX02DTR2
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX02DTR2
This table gives cross-reference parts and alternative options found for MC74LVX02DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX02DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02APW | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX02DTR2 vs SN74LV02APW |
SN74AHC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX02DTR2 vs SN74AHC02QPWRQ1 |
TC74VHC02FT(EL,M) | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LVX02DTR2 vs TC74VHC02FT(EL,M) |
V62/03645-01XE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | MC74LVX02DTR2 vs V62/03645-01XE |
MC74VHC02DTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MC74LVX02DTR2 vs MC74VHC02DTR2G |
HD74LV02T | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVX02DTR2 vs HD74LV02T |
SN74LV02APWR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX02DTR2 vs SN74LV02APWR |
74VHC02T | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LVX02DTR2 vs 74VHC02T |
SN74LV02APWTG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX02DTR2 vs SN74LV02APWTG4 |
935262693118 | IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | MC74LVX02DTR2 vs 935262693118 |