Part Details for 935262693118 by NXP Semiconductors
Overview of 935262693118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262693118
935262693118 CAD Models
935262693118 Part Data Attributes:
|
935262693118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262693118
NXP Semiconductors
IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262693118
This table gives cross-reference parts and alternative options found for 935262693118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262693118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02APW | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 935262693118 vs SN74LV02APW |
SN74AHC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 935262693118 vs SN74AHC02QPWRQ1 |
TC74VHC02FT(EL,M) | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 935262693118 vs TC74VHC02FT(EL,M) |
V62/03645-01XE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | 935262693118 vs V62/03645-01XE |
MC74VHC02DTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | 935262693118 vs MC74VHC02DTR2G |
HD74LV02T | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | 935262693118 vs HD74LV02T |
SN74LV02APWR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 935262693118 vs SN74LV02APWR |
74VHC02T | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 935262693118 vs 74VHC02T |
SN74LV02APWTG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935262693118 vs SN74LV02APWTG4 |
HD74LV02ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 935262693118 vs HD74LV02ATELL |