Part Details for MC74VHC02DTR2G by onsemi
Overview of MC74VHC02DTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHC02DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9862
|
Newark | Nor Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Vhc02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC02DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2345 |
|
$0.2300 / $0.6450 | Buy Now |
DISTI #
42K1118
|
Newark | Ic, logic Gate, quad 2-Input Nor, ahc/Vhc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC02DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
MC74VHC02DTR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
MC74VHC02DTR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC02DTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2052 / $0.2449 | Buy Now |
DISTI #
863-MC74VHC02DTR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input NOR RoHS: Compliant | 2639 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
70466507
|
RS | MC74VHC02DTR2G, Quad 2-Input NOR Logic Gate, 2 - 5.5 V, 14-Pin TSSOP | ON Semiconductor MC74VHC02DTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3790 / $0.4460 | RFQ |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2835 |
|
$0.1885 / $0.4524 | Buy Now |
|
Quest Components | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2000 |
|
$0.3016 / $0.7540 | Buy Now |
Part Details for MC74VHC02DTR2G
MC74VHC02DTR2G CAD Models
MC74VHC02DTR2G Part Data Attributes:
|
MC74VHC02DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC02DTR2G
onsemi
Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC02DTR2G
This table gives cross-reference parts and alternative options found for MC74VHC02DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC02DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02APWTE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHC02DTR2G vs SN74LV02APWTE4 |
74VHC02TTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74VHC02DTR2G vs 74VHC02TTR |
SN74LV02APWG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHC02DTR2G vs SN74LV02APWG4 |
SN74AHC02PWR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC02DTR2G vs SN74AHC02PWR |
74LVX02MTCX | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHC02DTR2G vs 74LVX02MTCX |
74AHC02PW-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | MC74VHC02DTR2G vs 74AHC02PW-T |
MC74VHC02DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74VHC02DTR2G vs MC74VHC02DTR2 |
SN74LV02APWRG4 | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | MC74VHC02DTR2G vs SN74LV02APWRG4 |
SN74LV02APWTG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74VHC02DTR2G vs SN74LV02APWTG4 |
74AHC02PW,118 | 74AHC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | MC74VHC02DTR2G vs 74AHC02PW,118 |