-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC02QPWRQ1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-SN74AHC02QPWRQ1CT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5940 In Stock |
|
$0.1695 / $0.5900 | Buy Now |
DISTI #
595-SN74AHC02QPWRQ1
|
Mouser Electronics | Logic Gates Quad 2 Input NOR Gate RoHS: Compliant | 1035 |
|
$0.1740 / $0.5700 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2460 / $0.6150 | Buy Now | |
|
Rochester Electronics | SN74AHC02-Q1 Automotive Catalog Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 56000 |
|
$0.1537 / $0.1808 | Buy Now |
DISTI #
SN74AHC02QPWRQ1
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.2170 / $0.4550 | RFQ |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-TSSOP | 22283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC02QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC02QPWRQ1
Texas Instruments
Automotive 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC02QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC02QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02APW | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC02QPWRQ1 vs SN74LV02APW |
TC74VHC02FT(EL,M) | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC02QPWRQ1 vs TC74VHC02FT(EL,M) |
V62/03645-01XE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 | Texas Instruments | SN74AHC02QPWRQ1 vs V62/03645-01XE |
MC74VHC02DTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | SN74AHC02QPWRQ1 vs MC74VHC02DTR2G |
HD74LV02T | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | SN74AHC02QPWRQ1 vs HD74LV02T |
SN74LV02APWR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC02QPWRQ1 vs SN74LV02APWR |
74VHC02T | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC02QPWRQ1 vs 74VHC02T |
SN74LV02APWTG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC02QPWRQ1 vs SN74LV02APWTG4 |
935262693118 | IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC02QPWRQ1 vs 935262693118 |
HD74LV02ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AHC02QPWRQ1 vs HD74LV02ATELL |