Part Details for MC74HCT04AND by Motorola Mobility LLC
Overview of MC74HCT04AND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HCT04AND
MC74HCT04AND CAD Models
MC74HCT04AND Part Data Attributes:
|
MC74HCT04AND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04AND
Motorola Mobility LLC
HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT04AND
This table gives cross-reference parts and alternative options found for MC74HCT04AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65701BCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HCT04AND vs M38510/65701BCX |
TC74HC14AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HCT04AND vs TC74HC14AP |
MM74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HCT04AND vs MM74HC14N |
GD74HC14 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HCT04AND vs GD74HC14 |
74HC14N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Nexperia | MC74HCT04AND vs 74HC14N |
5962-8409101CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HCT04AND vs 5962-8409101CX |
5962-8409101VCA | Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | MC74HCT04AND vs 5962-8409101VCA |
5962-8409801VCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HCT04AND vs 5962-8409801VCX |
CD54HC14F/3 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | MC74HCT04AND vs CD54HC14F/3 |
CD74HC14E | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | MC74HCT04AND vs CD74HC14E |