Part Details for MC74HC4049ND by Motorola Semiconductor Products
Overview of MC74HC4049ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HC4049ND
MC74HC4049ND CAD Models
MC74HC4049ND Part Data Attributes
|
MC74HC4049ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4049ND
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4049ND
This table gives cross-reference parts and alternative options found for MC74HC4049ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4049ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16 | Nexperia | MC74HC4049ND vs 74HC4049N |
TC74HC4049AP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | MC74HC4049ND vs TC74HC4049AP |
CD54HC4049F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | MC74HC4049ND vs CD54HC4049F/3 |
MM54HC4049J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | Texas Instruments | MC74HC4049ND vs MM54HC4049J |
5962-8681901EA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | MC74HC4049ND vs 5962-8681901EA |
MC74HC4049N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC4049ND vs MC74HC4049N |
MC74HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC74HC4049ND vs MC74HC4049N |
5962-8681901EX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Motorola Mobility LLC | MC74HC4049ND vs 5962-8681901EX |
M54HC4049F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC4049ND vs M54HC4049F1R |
MM54HC4049N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4049ND vs MM54HC4049N |